Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

TNA12HSAD-00L

Shrink Boot Adapters 180° 12 Shell Size Nickel Aluminum

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Shrink Boot Adapters 180° 12 Shell Size Nickel Aluminum
Search Keywords: TNA12HSAD00L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: TNA12HSAD-00L
Alias/AKA: 192993-0632
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Shell Size: 12
Angular Function: 180 °
Body Material: Aluminum
Body Plating: Nickel
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TNA12HSAD-00L RoHS compliant?
Yes, TNA12HSAD-00L is RoHS compliant.
What is the lead time for TNA12HSAD-00L?
The standard lead time for TNA12HSAD-00L is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
11 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$48.63
5
$48.51
10
$48.39
25
$48.27
50
$29.70
75
$23.51
100 +
$23.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!