- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TNA10CC-SE00L
TNA10CC-SE00L
ITT CANNON
The TNA10CC-SE00L is a size 10 universal shielded endbell for TNM connectors, providing EMC shielding and an IP67 sealing rati ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The TNA10CC-SE00L is a size 10 universal shielded endbell for TNM connectors, providing EMC shielding and an IP67 sealing rating.
Search Keywords: TNA10CCSE00L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TNA10CC-SE00L
-
Alias/AKA:192993-0081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell
-
Shell Size:10
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector Circular
-
Body Material:Aluminum
-
Dimension:88.5 x 17.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Ships today, if you order in
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$55.29
5
$38.83
10
$33.79
25
$31.94
50
$30.11
100
$29.33
250 +
$26.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT