- Home ›
- All Products›
- TN7S16-0019S1B01
TN7S16-0019S1B01
ITT CANNON
Conn Circular SKT 19 POS ST Jam Nut 19 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular SKT 19 POS ST Jam Nut 19 Terminal 1 Port Bulk
Search Keywords: TN7S160019S1B01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TN7S16-0019S1B01
-
Alias/AKA:192900-0493
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Series:Trident Neptune
-
Connector Finish/Material:Standard (Nickel Plated Metal Parts)
-
Sealing Class:Sealed: With Grommet and nut
-
Shell Size:16
-
Number of Contacts:19
-
Packaging:Bulk (100 pcs)
-
Operating Temperature:-55°C to +105°C
-
Flammability Rating:UL94-V0
-
Shell Style:Jam Nut Receptacle
-
Durability Rating:Up to 500 Mating Cycles
-
Number Of Power Contacts:00
-
Materials And Finishes:Connector Body: Black Nylon Coupling Ring: Nickel Plated Copper Alloy Bayonet Pins: Stainless Steel Bayonet Pins Support Band: Nickel Plated Copper Alloy
-
Modification Code:Delivered without nut
-
Contact Style:Socket
-
Sealing:Up to IP67
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Operating Voltage:Up to 250 V ac rms
-
Contact Current Rating:Up to 13 A Up to 16 A with High Conductivity Contacts Up to 30 A with High Power Contacts
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$49.67
100
$26.30
150
$18.51
200 +
$18.14
Click for Quote
Log in
to unlock special pricing