- Home ›
- All Products›
- TN6S16-0213P1B
TN6S16-0213P1B
ITT CANNON
Conn Circular Housing Inline Circular Housing PL PIN 2Power/13Signal POS 16 Shell Size Nylon Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular Housing Inline Circular Housing PL PIN 2Power/13Signal POS 16 Shell Size Nylon Bulk
Search Keywords: TN6S160213P1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TN6S16-0213P1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:HU
-
Supplier Standard Pack:
100 -
Sealing:Up to IP67
-
Shell Style:Plug
-
Operating Temperature:-55°C to +105°C
-
Sealing Class:Sealed: With Grommet and nut
-
Number of Contacts:13
-
Operating Voltage:Up to 250 V ac rms
-
Shell Size:16
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Durability Rating:Up to 500 Mating Cycles
-
Contact Style:Pin
-
Packaging:Bulk (100 pcs)
-
Materials And Finishes:Connector Body: Black Nylon Coupling Ring: Nickel Plated Copper Alloy Bayonet Pins: Stainless Steel Bayonet Pins Support Band: Nickel Plated Copper Alloy
-
Contact Current Rating:Up to 13 A Up to 16 A with High Conductivity Contacts Up to 30 A with High Power Contacts
-
Connector Finish/Material:Standard (Nickel Plated Metal Parts)
-
Modification Code:Standard part
-
Series:Trident Neptune
-
Flammability Rating:UL94-V0
-
Number Of Power Contacts:02
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
50
$50.22
100
$26.59
150
$18.71
200 +
$18.33
Click for Quote
Log in
to unlock special pricing