- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TN0S24-1219S1L
TN0S24-1219S1L
ITT CANNON
Circular Connector - 31 Contact - Polyamide - Female - Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - 31 Contact - Polyamide - Female - Receptacle
Search Keywords: TN0S241219S1L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TN0S24-1219S1L
-
Alias/AKA:192900-0036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealing Class:Sealed: With Grommet and nut
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Contact Current Rating:Up to 13 A Up to 16 A with High Conductivity Contacts Up to 30 A with High Power Contacts
-
Contact Style:Socket
-
Durability Rating:Up to 500 Mating Cycles
-
Packaging:Single Pack
-
Flammability Rating:UL94-V0
-
Shell Style:Flange Receptacle (4 holes)
-
Materials And Finishes:Connector Body: Black Nylon Coupling Ring: Nickel Plated Copper Alloy Bayonet Pins: Stainless Steel Bayonet Pins Support Band: Nickel Plated Copper Alloy
-
Operating Voltage:Up to 250 V ac rms
-
Operating Temperature:-55°C to +105°C
-
Connector Finish/Material:Standard (Nickel Plated Metal Parts)
-
Shell Size:24
-
Modification Code:Standard part
-
Number of Contacts:19
-
Sealing:Up to IP67
-
Number Of Power Contacts:12
-
Series:Trident Neptune
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77
Ships today, if you order in
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$60.95
5
$42.60
10
$39.83
25
$38.58
50
$36.99
100
$36.63
250 +
$35.87
Click for Quote
Log in
to unlock special pricing