- Home ›
- All Products›
- TN0S16-0213S1L
TN0S16-0213S1L
ITT CANNON
Conn Circular SKT 15 POS Crimp ST Flange Mount 15 Terminal 1 Port Individual
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular SKT 15 POS Crimp ST Flange Mount 15 Terminal 1 Port Individual
Search Keywords: TN0S160213S1L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TN0S16-0213S1L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-55°C to +105°C
-
Number of Contacts:13
-
Contact Style:Socket
-
Shell Size:16
-
Series:Trident Neptune
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Sealing:Up to IP67
-
Connector Finish/Material:Standard (Nickel Plated Metal Parts)
-
Materials And Finishes:Connector Body: Black Nylon Coupling Ring: Nickel Plated Copper Alloy Bayonet Pins: Stainless Steel Bayonet Pins Support Band: Nickel Plated Copper Alloy
-
Flammability Rating:UL94-V0
-
Shell Style:Flange Receptacle (4 holes)
-
Modification Code:Standard part
-
Packaging:Single Pack
-
Contact Current Rating:Up to 13 A Up to 16 A with High Conductivity Contacts Up to 30 A with High Power Contacts
-
Number Of Power Contacts:02
-
Durability Rating:Up to 500 Mating Cycles
-
Operating Voltage:Up to 250 V ac rms
-
Sealing Class:Sealed: With Grommet and nut
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$35.78
5
$31.92
10
$31.84
25
$30.07
50
$28.42
100
$28.35
250 +
$21.52
Click for Quote
Log in
to unlock special pricing