- Home ›
- All Products›
- TN0LG24-0048S1L
TN0LG24-0048S1L
ITT CANNON
TN0LG24-0048S1L / 192991-0641 / Trident
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TN0LG24-0048S1L / 192991-0641 / Trident
Search Keywords: TN0LG240048S1L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TN0LG24-0048S1L
-
Alias/AKA:192991-0641
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:HU
-
Supplier Standard Pack:
1 -
Contact Current Rating:Up to 13 A Up to 16 A with High Conductivity Contacts Up to 30 A with High Power Contacts
-
Flammability Rating:UL94-V0
-
Modification Code:Standard part
-
Number Of Power Contacts:00
-
Operating Voltage:Up to 250 V ac rms
-
Operating Temperature:-55°C to +105°C
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Materials And Finishes:Connector Body: Black Nylon Coupling Ring: Nickel Plated Copper Alloy Bayonet Pins: Stainless Steel Bayonet Pins Support Band: Nickel Plated Copper Alloy
-
Series:Trident Neptune
-
Durability Rating:Up to 500 Mating Cycles
-
Connector Finish/Material:Standard (Nickel Plated Metal Parts)
-
Number of Contacts:48
-
Sealing:Up to IP67
-
Packaging:Single Pack
-
Contact Style:Socket
-
Shell Style:Flange Receptacle (4 holes)
-
Sealing Class:Large Grommet and extender, no nut, for thick insulation wires
-
Shell Size:24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$93.67
50
$49.59
75
$34.90
100 +
$34.20
Click for Quote
Log in
to unlock special pricing