- Home ›
- All Products›
- TN0G24-0420P1B
TN0G24-0420P1B
ITT CANNON
TN0G24-0420P1B / 192900-0110 / Trident
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TN0G24-0420P1B / 192900-0110 / Trident
Search Keywords: TN0G240420P1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TN0G24-0420P1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:HU
-
Supplier Standard Pack:
100 -
Contact Current Rating:Up to 13 A Up to 16 A with High Conductivity Contacts Up to 30 A with High Power Contacts
-
Contact Style:Pin
-
Operating Temperature:-55°C to +105°C
-
Modification Code:Standard part
-
Materials And Finishes:Connector Body: Black Nylon Coupling Ring: Nickel Plated Copper Alloy Bayonet Pins: Stainless Steel Bayonet Pins Support Band: Nickel Plated Copper Alloy
-
Operating Voltage:Up to 250 V ac rms
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Flammability Rating:UL94-V0
-
Series:Trident Neptune
-
Connector Finish/Material:Standard (Nickel Plated Metal Parts)
-
Durability Rating:Up to 500 Mating Cycles
-
Number of Contacts:20
-
Packaging:Bulk (100 pcs)
-
Shell Size:24
-
Sealing Class:Grommet, no nut
-
Shell Style:Flange Receptacle (4 holes)
-
Sealing:Up to IP67
-
Number Of Power Contacts:04
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
10 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
50
$63.48
100
$33.61
150
$23.65
200 +
$23.18
Click for Quote
Log in
to unlock special pricing