- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- THV6U14-0400P1L-02
ITT CANNON
THV6U14-0400P1L-02
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive
Search Keywords: THV6U140400P1L02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:THV6U14-0400P1L-02
-
Alias/AKA:192993-0702
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating:Max. 34 A for wire size 4,0 mm² at 20°C
-
Shell Style:Standard Plug with Endbell
-
Series:Trident High Voltage
-
Environmental Sealing:IP67 in mated condition
-
Physical Shock:40 g's peak, 6msec., half-spine pulse
-
Insulator:Orange Nylon
-
Insulation Resistance:5000 MOhm
-
Contact Resistance:5mOhm max.
-
Vibration:10 g's peak, 10 to 500 Hz, 9 hours
-
Shell:Nickel Plated Zinc Alloy
-
Contact Type:Pin
-
Mating Torque:Max. 2,31 Nm
-
Unmating Torque:Min. 0,23 Nm to max 2,31 Nm
-
Number of Contacts:4
-
Operating Temperature:-40°C to +125°C (-40°F to +257°F)
-
Salt Spray:48 hours
-
Durability Rating:Up to 200 Mating cycles, depending on contact type
-
Coupling Ring:Nickel Plated Brass
-
Vde Certified:VDE Reg.-Nr. D588
-
Flammability Rating:UL 94 V-0
-
Shell Size:14
-
Operating Voltage:Up to 500 V (dc and ac)
-
Voltage Proof:6kV rated impulse voltage
Product Guides
+
Frequently Asked Questions
Is THV6U14-0400P1L-02 RoHS compliant?
Yes, THV6U14-0400P1L-02 is RoHS compliant.
What is the lead time for THV6U14-0400P1L-02?
The standard lead time for THV6U14-0400P1L-02 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
296
Can Ship immediately
8 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$201.41
5
$200.91
10
$200.41
25
$199.90
50
$105.51
75
$72.55
100 +
$71.10
Click for Quote
Log in
to unlock special pricing