help desk software
Image is representational - see mfr. specs

TFR36RA10

ITT CANNON

Trident Flame Retardant Rectangular Free Plug and Strain Relief Hood Connector

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Trident Flame Retardant Rectangular Free Plug and Strain Relief Hood Connector
Search Keywords: TFR36RA10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    TFR36RA10
  • Alias/AKA:
    121587-0036
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Panel Mounted Receptacle (without Contacts)
  • Body Orientation:
    Straight3707
  • Mounting:
    Panel Mount3718
  • Gender:
    RCP3712
  • Number of Contacts:
    36
  • Termination Method:
    Crimp3725
  • Maximum Voltage Rating:
    2503716VAC
  • Maximum Current Rating:
    13 A
  • Operating Temperature:
    -55°C to +105°C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
8 Weeks can ship 1/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$16.44
10
$13.02
25
$11.37
50
$10.64
75
$10.30
100 +
$10.20
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5