Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

TFR24RA10

Rectangular Connectors - Housings Trident

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Rectangular Connectors - Housings Trident
Search Keywords: TFR24RA10
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: TFR24RA10
Alias/AKA: 121587-0035
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Panel Mounted Receptacle (without Contacts)
Number of Contacts: 24
Operating Temperature: -55°C to +105°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TFR24RA10 RoHS compliant?
Yes, TFR24RA10 is RoHS compliant.
What is the lead time for TFR24RA10?
The standard lead time for TFR24RA10 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.96
25
$6.62
50
$6.46
100
$6.37
300
$5.07
500
$4.29
1,000 +
$4.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!