- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TFR24PA10
TFR24PA10
ITT CANNON
Rectangular Connectors - Housings Trident
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectangular Connectors - Housings Trident
Search Keywords: TFR24PA10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TFR24PA10
-
Alias/AKA:121587-0015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Voltage:Up to 250 V ac rms
-
Contact Type:No Contacts delivered, please order separately.
-
Series:Trident Flame Retardant Rectangular
-
Type:Free Plug
-
Contact Current Rating:Up to 13 A
-
Flammability Rating:UL94-V0
-
Operating Temperature:-55°C to +105°C
-
Colour:Insulator: Grey Polyamid for Railway Applications
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Number of Contacts:24
-
Durability Rating:Up to 500 Mating Cycles
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
35
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$6.76
25
$6.42
50
$6.27
100
$6.18
300
$4.92
500
$4.17
1,000 +
$4.11
Click for Quote
Log in
to unlock special pricing