- Home ›
- All Products›
- TFR24AH10
TFR24AH10
ITT CANNON
Connector Accessory, Strain Relief Hood, ITT Cannon TFR Series 24Pos Rectangular Plug Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessory, Strain Relief Hood, ITT Cannon TFR Series 24Pos Rectangular Plug Connectors
Search Keywords: TFR24AH10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TFR24AH10
-
Alias/AKA:121587-0025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Voltage:Up to 250 V ac rms
-
Operating Temperature:-55°C to +105°C
-
Contact Type:No Contacts delivered, please order separately.
-
Number of Contacts:24
-
Durability Rating:Up to 500 Mating Cycles
-
Type:Accessory: Plug Strain Relief Hood
-
Colour:Insulator: Grey Polyamid for Railway Applications
-
Contact Current Rating:Up to 13 A
-
Flammability Rating:UL94-V0
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Series:Trident Flame Retardant Rectangular
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$11.28
50
$8.46
75
$7.90
100 +
$7.74
Click for Quote
Log in
to unlock special pricing