- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TFR12RA10
TFR12RA10
ITT CANNON
Rectangular Connectors - Housings Trident
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectangular Connectors - Housings Trident
Search Keywords: TFR12RA10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TFR12RA10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Voltage:Up to 250 V ac rms
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Type:Panel Mounted Receptacle (without Contacts)
-
Flammability Rating:UL94-V0
-
Operating Temperature:-55°C to +105°C
-
Series:Trident Flame Retardant Rectangular
-
Colour:Insulator: Grey Polyamid for Railway Applications
-
Contact Current Rating:Up to 13 A
-
Number of Contacts:12
-
Durability Rating:Up to 500 Mating Cycles
-
Contact Type:No Contacts delivered, please order separately.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$7.90
25
$6.42
50
$6.41
100
$6.13
300
$4.60
500
$3.90
1,000
$3.80
2,500 +
$3.19
Click for Quote
Log in
to unlock special pricing