- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- TFR06AH10
TFR06AH10
ITT CANNON
Hood, Strain Relief; for Plug; for Trident Series Rectangular; 6 Pos (empty) | ITT Cannon TFR06AH10
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hood, Strain Relief; for Plug; for Trident Series Rectangular; 6 Pos (empty) | ITT Cannon TFR06AH10
Search Keywords: TFR06AH10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TFR06AH10
-
Alias/AKA:121587-0023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Accessory: Plug Strain Relief Hood
-
Number of Contacts:06
-
Operating Temperature:-55°C to +105°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
283
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$3.75
50
$3.36
100
$3.28
300
$2.64
500
$2.23
1,000
$2.18
2,500
$1.86
5,000 +
$1.62
Click for Quote
Log in
to unlock special pricing