- Home ›
- All Products›
- TFR04AH10
TFR04AH10
ITT CANNON
TFR04AH10 / 121587-0022 / Trident
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TFR04AH10 / 121587-0022 / Trident
Search Keywords: TFR04AH10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TFR04AH10
-
Alias/AKA:121587-0022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature:-55°C to +105°C
-
Durability Rating:Up to 500 Mating Cycles
-
Colour:Insulator: Grey Polyamid for Railway Applications
-
Series:Trident Flame Retardant Rectangular
-
Contact Current Rating:Up to 13 A
-
Type:Accessory: Plug Strain Relief Hood
-
Flammability Rating:UL94-V0
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Contact Type:No Contacts delivered, please order separately.
-
Operating Voltage:Up to 250 V ac rms
-
Number of Contacts:04
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
451
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$3.31
50
$2.96
100
$2.95
300
$2.34
500
$1.96
1,000
$1.92
2,500
$1.64
5,000 +
$1.43
Click for Quote
Log in
to unlock special pricing