- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- TFR03PA10
TFR03PA10
ITT CANNON
Trident Flame Retardant Rectangular Free Plug and Strain Relief Hood
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Trident Flame Retardant Rectangular Free Plug and Strain Relief Hood
Search Keywords: TFR03PA10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TFR03PA10
-
Alias/AKA:121587-0011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Free Plug
-
Number of Contacts:03
-
Operating Temperature:-55°C to +105°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
493
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$2.266
300
$1.819
500
$1.510
1,000
$1.469
2,500
$1.258
5,000
$1.111
7,500
$1.095
10,000 +
$0.985
Click for Quote
Log in
to unlock special pricing