- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- TFR03AH10
TFR03AH10
ITT CANNON
Connector Accessories Flame Retardant Rectangular Free Plug and Strain Relief
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Flame Retardant Rectangular Free Plug and Strain Relief
Search Keywords: TFR03AH10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TFR03AH10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Accessory: Plug Strain Relief Hood
-
Number of Contacts:03
-
Operating Temperature:-55°C to +105°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$4.35
50
$3.53
100
$3.52
300
$2.68
500
$2.23
1,000
$2.14
2,500
$1.80
5,000 +
$1.55
Click for Quote
Log in
to unlock special pricing