- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- TD1E9LP
ITT CANNON
TD1E9LP
Connector D-Subminiature Plug - 9 Position - 2 Rows - Male - 7.5A - 100V.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Connector D-Subminiature Plug - 9 Position - 2 Rows - Male - 7.5A - 100V.
Search Keywords: TD1E9LP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TD1E9LP
-
Alias/AKA:044754-6109
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is TD1E9LP RoHS compliant?
No, TD1E9LP is not RoHS compliant.
What is the lead time for TD1E9LP?
The standard lead time for TD1E9LP is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
18 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$3,861.69
5
$3,852.04
10
$1,967.44
15
$1,339.24
20 +
$1,312.45
Click for Quote
Log in
to unlock special pricing