- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- T3P26MC1LY
T3P26MC1LY
ITT CANNON
View contact tab for full specs
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
View contact tab for full specs
Search Keywords: T3P26MC1LY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:T3P26MC1LY
-
Alias/AKA:192991-0100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:26 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,000
can ship 7/13/26
120
can ship 2/22/27
Minimum Order Quantity:
100
Order Increment:
100
42 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
100
$2.36
300
$2.21
500
$2.14
1,000
$1.95
2,500
$1.94
5,000
$1.93
7,500
$1.92
10,000 +
$1.91
Click for Quote
Log in
to unlock special pricing