- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T3P26MC1LX
T3P26MC1LX
ITT CANNON
Contact PIN Crimp ST Cable Mount 26AWG Loose
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount 26AWG Loose
Search Keywords: T3P26MC1LX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:T3P26MC1LX
-
Alias/AKA:192991-0101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Gender:Male (Pin)
-
Series:Three Part Machined Contact
-
Awg Size:26 AWG
-
Packaging:Loose (Bag of 100)
-
Plating:3 micro m. (120 micro in. ) Gold
-
Type And Configuration Variant:Standard, Brass (13 A), UK Colour Coding
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,737
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$7.49
25
$7.47
50
$7.45
125
$7.44
250
$4.58
375
$3.62
500 +
$3.55
Click for Quote
Log in
to unlock special pricing