Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

T3P24MC1LY

Contact PIN Crimp ST Cable Mount 24AWG Loose

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount 24AWG Loose
Search Keywords: T3P24MC1LY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: T3P24MC1LY
Alias/AKA: 192991-0092
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Machined Signal3468
Gender: Male (Pin)
Wire Size: 24 AWG
Contact Material: Brass3465
Contact Plating: Gold3466
Maximum Current Rating: 13 A
Termination Method: Crimp3483
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is T3P24MC1LY RoHS compliant?
Yes, T3P24MC1LY is RoHS compliant.
What is the lead time for T3P24MC1LY?
The standard lead time for T3P24MC1LY is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 478
Can Ship immediately
On Order:
2,022   can ship 5/19/27
Minimum Order Quantity:
100
Order Increment:
100
31 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.84
300
$2.60
500
$2.49
1,000
$2.37
2,500
$2.22
5,000
$2.21
7,500
$2.20
10,000 +
$2.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!