Image is representational - see mfr. specs

T3P24MC1LT

ITT CANNON

Contact PIN Crimp ST Cable Mount Loose Piece

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Contact PIN Crimp ST Cable Mount Loose Piece
Search Keywords: T3P24MC1LT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    T3P24MC1LT
  • Alias/AKA:
    192991-0094
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    HU
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Gender:
    Male (Pin)
  • Packaging:
    Loose (Bag of 100)
  • Series:
    Three Part Machined Contact
  • Plating:
    Tin
  • Type And Configuration Variant:
    Standard, Brass (13 A), UK Colour Coding
  • Awg Size:
    24 AWG
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks can ship 8/5/26
Backorder
Price (USD)
Qty
Unit Price
250
$2.96
500
$1.82
750
$1.44
1,000 +
$1.42
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!