- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- T3P22MC1LX
T3P22MC1LX
ITT CANNON
View contact tab for full specs
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
View contact tab for full specs
Search Keywords: T3P22MC1LX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:T3P22MC1LX
-
Alias/AKA:192991-0097
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,316
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$5.223
50
$3.528
100
$3.458
300
$3.229
500
$3.190
1,000
$3.151
2,500
$3.105
5,000 +
$3.056
Click for Quote
Log in
to unlock special pricing