- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- T3P20MF11LT
ITT CANNON
T3P20MF11LT
Contact PIN Solder ST Cable Mount Loose
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:T3P20MF11LT
-
Alias/AKA:192991-0617
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20 AWG
-
Contact Material:N/A
-
Contact Plating:Tin
-
Maximum Current Rating:30 A
-
Termination Method:Solder