- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- T3P20ME1LY
ITT CANNON
T3P20ME1LY
Contact PIN Crimp ST Cable Mount 20AWG Loose
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:T3P20ME1LY
-
Alias/AKA:192991-0164
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:N/A
-
Operating Temperature:-55 to 125 °C