- Home ›
- All Products›
- T3P20MC3LT
T3P20MC3LT
ITT CANNON
Contact PIN Crimp ST Cable Mount Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount Loose Piece
Search Keywords: T3P20MC3LT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:T3P20MC3LT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
100 -
Packaging:Loose (Bag of 100)
-
Series:Three Part Machined Contact
-
Plating:Tin
-
Gender:Male (Pin)
-
Awg Size:20 AWG
-
Type And Configuration Variant:Standard, Brass (13 A), EU Colour Coding
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
250
$1.76
500
$1.33
750
$1.25
1,000 +
$1.22
Click for Quote
Log in
to unlock special pricing