- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- T3P20MC1LY
T3P20MC1LY
ITT CANNON
View contact tab for full specs
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
View contact tab for full specs
Search Keywords: T3P20MC1LY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:T3P20MC1LY
-
Alias/AKA:192991-0088
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,366
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
25
$1.80
50
$1.70
125
$1.64
250
$1.57
375
$1.50
500 +
$1.42
Click for Quote
Log in
to unlock special pricing