- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- T3P20MC1LT
T3P20MC1LT
ITT CANNON
Contact PIN Crimp ST Cable Mount 20AWG Loose
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount 20AWG Loose
Search Keywords: T3P20MC1LT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:T3P20MC1LT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:Pin
-
Wire Size:20 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
250
$1.494
500
$1.447
750
$1.433
1,000 +
$1.374
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT