- Home ›
- All Products›
- T3P20FF1LT
ITT CANNON
T3P20FF1LT
T3P20FF1LT / 192991-0203 / Trident
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
T3P20FF1LT / 192991-0203 / Trident
Search Keywords: T3P20FF1LT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:T3P20FF1LT
-
Alias/AKA:192991-0203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:HU
-
Supplier Standard Pack:
100 -
Type And Configuration Variant:Short, female Flow Solder Contact (13 A)
-
Gender:Female (Socket)
-
Awg Size:20 AWG
-
Plating:Tin
-
Packaging:Loose (Bag of 100)
-
Series:Three Part Machined Contact
Product Guides
+
Frequently Asked Questions
Is T3P20FF1LT RoHS compliant?
Yes, T3P20FF1LT is RoHS compliant.
What is the lead time for T3P20FF1LT?
The standard lead time for T3P20FF1LT is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
250
$2.88
500
$1.78
750
$1.41
1,000 +
$1.38
Click for Quote
Log in
to unlock special pricing