Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

T3P16MC1LY

View contact tab for full specs

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
View contact tab for full specs
Search Keywords: T3P16MC1LY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: T3P16MC1LY
Alias/AKA: 192991-0084
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Signal
Gender: Pin
Wire Size: 16 AWG
Contact Material: Brass
Contact Plating: Gold
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T3P16MC1LY RoHS compliant?
Yes, T3P16MC1LY is RoHS compliant.
What is the lead time for T3P16MC1LY?
The standard lead time for T3P16MC1LY is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,533
Can Ship immediately
On Order:
326   can ship 3/15/27
Minimum Order Quantity:
100
Order Increment:
100
25 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.20
300
$1.91
500
$1.84
1,000
$1.75
2,500
$1.64
5,000
$1.63
7,500
$1.62
10,000 +
$1.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!