Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

T3P16FE1LY

Contact SKT Crimp ST Cable Mount Loose

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount Loose
Search Keywords: T3P16FE1LY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: T3P16FE1LY
Alias/AKA: 192991-0208
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Signal
Gender: SKT
Wire Size: 16 AWG
Contact Material: Brass
Contact Plating: Gold
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T3P16FE1LY RoHS compliant?
Yes, T3P16FE1LY is RoHS compliant.
What is the lead time for T3P16FE1LY?
The standard lead time for T3P16FE1LY is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 883
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
25 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.71
125
$2.70
250
$2.04
375
$1.90
500 +
$1.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!