Available Replacements
대체 포장
T2P24MC1SZ T2P24MC1SZ ITT CANNON
T2P24MC1SZ

ITT CANNON

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

T2P24MC1LZ

Gold Flash plated, Pin Contact, Wire range mm2, 0.14 - 0.25, wire Size, 26-24 AWG, Insulation Diameter, 0.89 (.035) - 1.58 (. ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Gold Flash plated, Pin Contact, Wire range mm2, 0.14 - 0.25, wire Size, 26-24 AWG, Insulation Diameter, 0.89 (.035) - 1.58 (.062), Strip Length, 3.95 (.155) (+/-) 0.25(.009)
Search Keywords: T2P24MC1LZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: T2P24MC1LZ
Alias/AKA: 192990-0080
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Signal
Gender: Pin
Wire Size: 24-26 AWG
Contact Material: Brass
Contact Plating: Gold
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T2P24MC1LZ RoHS compliant?
Yes, T2P24MC1LZ is RoHS compliant.
What is the lead time for T2P24MC1LZ?
The standard lead time for T2P24MC1LZ is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,607
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.645
300
$0.610
1,000
$0.597
2,500
$0.596
5,000
$0.574
7,500
$0.572
10,000
$0.571
15,000 +
$0.569
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!