Available Replacements
Embalagem alternativa
T2P24MC1SY T2P24MC1SY ITT CANNON
T2P24MC1SY

ITT CANNON

In Stock: 1

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

T2P24MC1LY

Pin Contact, Gold Plating, wire range 0.14 - 0.25, wire size 26-24 AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pin Contact, Gold Plating, wire range 0.14 - 0.25, wire size 26-24 AWG
Search Keywords: T2P24MC1LY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: T2P24MC1LY
Alias/AKA: 192900-0448
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Signal
Gender: Pin
Wire Size: 24-26 AWG
Contact Material: Brass
Contact Plating: Gold
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T2P24MC1LY RoHS compliant?
Yes, T2P24MC1LY is RoHS compliant.
What is the lead time for T2P24MC1LY?
The standard lead time for T2P24MC1LY is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,058
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.005
300
$0.975
500
$0.973
1,000
$0.642
2,500
$0.631
5,000
$0.616
7,500
$0.607
10,000 +
$0.604
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!