- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- T2P24MC1LT
T2P24MC1LT
ITT CANNON
Pin Contact, Tin Plating, wire range 0.14 - 0.25, wire size 26-24 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Contact, Tin Plating, wire range 0.14 - 0.25, wire size 26-24 AWG
Search Keywords: T2P24MC1LT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:T2P24MC1LT
-
Alias/AKA:192990-0020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:24-26 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,028
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
100
$0.4424
500
$0.3065
1,000
$0.2719
2,500
$0.2673
5,000
$0.2639
7,500
$0.2605
10,000
$0.2585
15,000 +
$0.2572
Click for Quote
Log in
to unlock special pricing