- Home ›
- All Products›
- T2P24FC4ST
T2P24FC4ST
ITT CANNON
Tin, Socket Contact, wire size 24-26 AWG, Without insulation support. reel of 3000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tin, Socket Contact, wire size 24-26 AWG, Without insulation support. reel of 3000
Search Keywords: T2P24FC4ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:T2P24FC4ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1 -
Contact Size:24-26 AWG
-
Gender:Female (Socket)
-
Series:Two Part Stamped Contact
-
Plating:Tin
-
Contact Type:High Conductivity (16 A)
-
Packaging:Reel of 3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$1,285.62
3
$1,234.20
5 +
$1,231.11
Click for Quote
Log in
to unlock special pricing