Available Replacements
Alternative Packaging
T2P24FC1SZ T2P24FC1SZ ITT CANNON
T2P24FC1SZ

ITT CANNON

In Stock: 19

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

T2P24FC1LZ

Gold Flash plated Socket Contact, Wire range mm2, 0.14 - 0.25, wire Size, 26-24 AWG, Insulation Diameter, 0.89 (.035) - 1.58 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Gold Flash plated Socket Contact, Wire range mm2, 0.14 - 0.25, wire Size, 26-24 AWG, Insulation Diameter, 0.89 (.035) - 1.58 (.062), Strip Length, 3.95 (.155) (+/-) 0.25(.009)
Search Keywords: T2P24FC1LZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    T2P24FC1LZ
  • Alias/AKA:
    192990-0090
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    24-26 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    13 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T2P24FC1LZ RoHS compliant?
Yes, T2P24FC1LZ is RoHS compliant.
What is the lead time for T2P24FC1LZ?
The standard lead time for T2P24FC1LZ is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,389
Can Ship immediately
On Order:
9,000   can ship 12/21/26
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.612
300
$0.602
1,000
$0.582
2,500
$0.579
5,000
$0.551
7,500
$0.519
10,000
$0.511
15,000 +
$0.507
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!