- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- T2P24FC1LY
ITT CANNON
T2P24FC1LY
Socket Contact, Gold Plating, wire range 0.14 - 0.25, wire size 26-24 AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Socket Contact, Gold Plating, wire range 0.14 - 0.25, wire size 26-24 AWG
Search Keywords: T2P24FC1LY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:T2P24FC1LY
-
Alias/AKA:192900-0452
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:18.42 mm
-
Operating Temperature:-55 to 125 °C
Frequently Asked Questions
Is T2P24FC1LY RoHS compliant?
Yes, T2P24FC1LY is RoHS compliant.
What is the lead time for T2P24FC1LY?
The standard lead time for T2P24FC1LY is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,625
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
100
$1.118
300
$1.025
500
$0.982
1,000
$0.935
2,500
$0.872
5,000
$0.870
7,500
$0.868
10,000 +
$0.865
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT