Available Replacements
Alternative Packaging
T2P24FC1ST T2P24FC1ST ITT CANNON
T2P24FC1ST

ITT CANNON

In Stock: 1

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

T2P24FC1LT

Socket Contact, Tin Plating, wire range 0.14 - 0.25, wire size 26-24 AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Socket Contact, Tin Plating, wire range 0.14 - 0.25, wire size 26-24 AWG
Search Keywords: T2P24FC1LT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: T2P24FC1LT
Alias/AKA: 192990-0030
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Signal
Gender: SKT
Wire Size: 24-26 AWG
Contact Material: Brass
Contact Plating: Tin
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T2P24FC1LT RoHS compliant?
Yes, T2P24FC1LT is RoHS compliant.
What is the lead time for T2P24FC1LT?
The standard lead time for T2P24FC1LT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,401
Can Ship immediately
On Order:
9,000   can ship 1/6/27
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3371
500
$0.3234
1,000
$0.3202
2,500
$0.3171
5,000
$0.3163
7,500
$0.3155
10,000
$0.3147
15,000 +
$0.3139
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!