Available Replacements
Embalaje alternativo
T2P20MC1LZ T2P20MC1LZ ITT CANNON
T2P20MC1LZ

ITT CANNON

In Stock: 16,856

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

T2P20MC1SZ

Gold Plated, Pin Contact, wire size 20-22 AWG, Without insulation support. reel of 3000

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Gold Plated, Pin Contact, wire size 20-22 AWG, Without insulation support. reel of 3000
Search Keywords: T2P20MC1SZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: T2P20MC1SZ
Alias/AKA: 192990-2640
Unit of Measure: Per Reel
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Signal
Gender: Pin
Wire Size: 20-22 AWG
Contact Material: Brass
Contact Plating: Gold
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T2P20MC1SZ RoHS compliant?
Yes, T2P20MC1SZ is RoHS compliant.
What is the lead time for T2P20MC1SZ?
The standard lead time for T2P20MC1SZ is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0 Reels
On Order:
3   can ship 12/7/26
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,793.61
3
$1,789.13
5 +
$1,573.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!