- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- T2P20MC1ST
T2P20MC1ST
ITT CANNON
Trident T2P Pin Contact - Stamped/Formed - 16-20AWG - Tin Plated - 3000/Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Trident T2P Pin Contact - Stamped/Formed - 16-20AWG - Tin Plated - 3000/Reel
Search Keywords: T2P20MC1ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:T2P20MC1ST
-
Unit of Measure:Per Reel
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:27.69 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Reel
Ships today, if you order in
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$1,029.48
3
$999.17
5 +
$984.19
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Trident T2P Pin Contact - Stamped/Formed - 16-20AWG - Tin Plated - 3000/Reel
In Stock:
1
Minimum Order:
1