- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- T2P20MC1LT
T2P20MC1LT
ITT CANNON
Pin, Tin Contact, Wire range mm2, 0.32 - 0.50, wire Size, 22-20 AWG, Insulation Diameter, 1.17 (.046) - 2.08 (.081), Strip Len ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin, Tin Contact, Wire range mm2, 0.32 - 0.50, wire Size, 22-20 AWG, Insulation Diameter, 1.17 (.046) - 2.08 (.081), Strip Length, 3.95 (.155) (+/-) 0.25(.009)
Search Keywords: T2P20MC1LT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:T2P20MC1LT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-22 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
100
$0.6337
500
$0.4428
1,000
$0.4141
2,500
$0.4011
5,000
$0.3863
7,500
$0.3816
10,000
$0.3789
15,000 +
$0.3763
Click for Quote
Log in
to unlock special pricing
Alternative Packaging
Possible Replacement
Pin, Tin Contact, Wire range mm2, 0.32 - 0.50, wire Size, 22-20 AWG, Insulation Diameter, 1.17 (.046) - 2.08 (.081), Strip Length, 3.95 (.155) (+/-) 0.25(.009)
In Stock:
5,200
Minimum Order:
100