- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- T2P20FC1SY
T2P20FC1SY
ITT CANNON
Gold Plated, Socket Contact, wire size 20-22 AWG, Without insulation support. reel of 3000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Gold Plated, Socket Contact, wire size 20-22 AWG, Without insulation support. reel of 3000
Search Keywords: T2P20FC1SY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:T2P20FC1SY
-
Alias/AKA:192900-0409
-
Unit of Measure:Per Reel
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-22 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3 Reels
Ships today, if you order in
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$2,105.16
3
$2,099.89
5 +
$2,094.65
Click for Quote
Log in
to unlock special pricing