- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- T2P20FC1ST
T2P20FC1ST
ITT CANNON
Tin, Socket Contact, wire size 20-22 AWG, Without insulation support. reel of 3000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tin, Socket Contact, wire size 20-22 AWG, Without insulation support. reel of 3000
Search Keywords: T2P20FC1ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:T2P20FC1ST
-
Alias/AKA:192990-2540
-
Unit of Measure:Per Reel
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-22 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3 Reels
Can Ship immediately
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1,408.20
3
$1,404.67
5 +
$1,401.16
Click for Quote
Log in
to unlock special pricing