- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- T2P20FC1LZ
T2P20FC1LZ
ITT CANNON
Socket Contact, Gold Flash, wire range 0,32 - 0,50, wire size 22-20 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Socket Contact, Gold Flash, wire range 0,32 - 0,50, wire size 22-20 AWG
Search Keywords: T2P20FC1LZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:T2P20FC1LZ
-
Alias/AKA:192922-1470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-22 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,408
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
100
$0.5522
300
$0.4602
1,000
$0.4305
2,500
$0.4239
5,000
$0.4190
7,500
$0.4166
10,000
$0.4145
15,000 +
$0.4124
Click for Quote
Log in
to unlock special pricing