Available Replacements
Alternative Packaging
T2P20FC1SY T2P20FC1SY ITT CANNON
T2P20FC1SY

ITT CANNON

In Stock: 3

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

T2P20FC1LY

Socket Contact, Gold Plating, wire range 0,32 - 0,50, wire size 22-20 AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Socket Contact, Gold Plating, wire range 0,32 - 0,50, wire size 22-20 AWG
Search Keywords: T2P20FC1LY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    T2P20FC1LY
  • Alias/AKA:
    192900-0451
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    20-22 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    13 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T2P20FC1LY RoHS compliant?
Yes, T2P20FC1LY is RoHS compliant.
What is the lead time for T2P20FC1LY?
The standard lead time for T2P20FC1LY is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,946
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.907
300
$0.897
500
$0.828
1,000
$0.810
2,500
$0.805
5,000
$0.795
7,500
$0.780
10,000 +
$0.759
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!