Available Replacements
Embalaje alternativo
T2P20FC1ST T2P20FC1ST ITT CANNON
T2P20FC1ST

ITT CANNON

In Stock: 2

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

T2P20FC1LT

Contact SKT Crimp ST Cable Mount 20-22AWG Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 20-22AWG Bag
Search Keywords: T2P20FC1LT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: T2P20FC1LT
Alias/AKA: 192990-0050
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Signal
Gender: SKT
Wire Size: 20-22 AWG
Contact Material: Brass
Contact Plating: Tin
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T2P20FC1LT RoHS compliant?
Yes, T2P20FC1LT is RoHS compliant.
What is the lead time for T2P20FC1LT?
The standard lead time for T2P20FC1LT is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,394
Ships today, if you order in
On Order:
9,000   can ship 12/18/26
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5582
500
$0.4070
1,000
$0.3882
2,500
$0.3824
5,000
$0.3741
7,500
$0.3595
10,000
$0.3512
15,000 +
$0.3503
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!