Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

T2P16MC4ST

Pin Contact - Wire Size 16 to 20 AWG.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Pin Contact - Wire Size 16 to 20 AWG.
Search Keywords: T2P16MC4ST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: T2P16MC4ST
Alias/AKA: 192900-0000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T2P16MC4ST RoHS compliant?
Yes, T2P16MC4ST is RoHS compliant.
What is the lead time for T2P16MC4ST?
The standard lead time for T2P16MC4ST is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,101.63
3
$1,080.45
5 +
$1,077.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!