- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- T2P16MC1SY
T2P16MC1SY
ITT CANNON
The T2P16MC1SY is a gold-plated, male, standard brass, two-part stamped crimp contact for 16-20 AWG wire, supplied on a reel o ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The T2P16MC1SY is a gold-plated, male, standard brass, two-part stamped crimp contact for 16-20 AWG wire, supplied on a reel of 3000.
Search Keywords: T2P16MC1SY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:T2P16MC1SY
-
Unit of Measure:Per Reel
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:16-18 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$2,149.80
3
$2,139.05
5 +
$2,063.00
Click for Quote
Log in
to unlock special pricing