- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- T2P16MC1ST
T2P16MC1ST
ITT CANNON
Tin, Pin Contact, wire size 16-20 AWG, Without insulation support. reel of 3000
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Tin, Pin Contact, wire size 16-20 AWG, Without insulation support. reel of 3000
Search Keywords: T2P16MC1ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:T2P16MC1ST
-
Alias/AKA:192990-2490
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:16-18 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$1,127.30
3
$1,124.49
5 +
$1,121.67
Click for Quote
Log in
to unlock special pricing